ST STPS1L60MF
| Manufacturer | |
| MPN | STPS1L60MF |
| LCSC Part # | C2970791 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 60V 570mV@1A 1A Single Diodes RoHS |
| Datasheet | ST STPS1L60MF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 570mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 570mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Axial and surface mount power Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SMA, SMA Flat Notch, STmite flat, DO- 41 and SOD123Flat, the STPS1L60 is ideal for use in low voltage, high frequency inverters and small battery chargers.
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop
- Surface mount miniature packages
- Avalanche rated
- ECOPACK2 compliant
Applications
AI Translation
- Lighting
- Desktop power supply
- Battery charger
- Set top box
- Auxiliary power
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2465 | $ 1.23 |
| 50+ | $ 0.2423 | $ 12.12 |
| 150+ | $ 0.2395 | $ 35.93 |
| 500+ | $ 0.2367 | $ 118.35 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 570mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 570mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Axial and surface mount power Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SMA, SMA Flat Notch, STmite flat, DO- 41 and SOD123Flat, the STPS1L60 is ideal for use in low voltage, high frequency inverters and small battery chargers.
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop
- Surface mount miniature packages
- Avalanche rated
- ECOPACK2 compliant
Applications
AI Translation
- Lighting
- Desktop power supply
- Battery charger
- Set top box
- Auxiliary power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

