LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

ST STP16DPS05TTR

Producent
Nr części prod.
STP16DPS05TTR
Nr LCSC
C2970652
Opak.
TSSOP-24
Numer Klienta
Klucz. cechy
Low voltage 16-bit constant current LED sink driver with output error detection
Karta KatalogowaST STP16DPS05TTR
Zgodność z RoHS3 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ProducentST
Opak.TSSOP-24
Frequency - Switching30MHz
DimmingAnalog;PWM
Voltage - Input(AC)-
Number of Channels16
TypeDC-DC
Switch tube (built-in/external)Built-in
Output Voltage20V
Operating Temperature-40℃~+125℃
Output Current100mA
FeaturesShort Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
TopologyBoost
Constant Current Accuracy5%
Voltage - Input(DC)3V~5.5V

Opis

Tłumaczenie AI

The STP16DPS05 is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The device contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit D-type storage register. In the output stage, sixteen regulated current sources were designed to provide 5 - 100 mA constant current to drive the LEDs. The STP16DPS05 features open and short LED detections on the outputs. The STP16DPS05 is backward compatible with STP16C/L596. The detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output. The detection functionality is implemented without increasing the pin count number, through a secondary function of the LATCH and output enable pin (DM1 and DM2 respectively), a dedicated logic sequence allows the device to enter or leave from detection mode. Through an external resistor, users can adjust the STP16DPS05 output current, controlling in this way the light intensity of LEDs. In addition, user can adjust LED’s brightness intensity from 0% to 100% via OE/DM2 pin. The STP16DPS05 guarantees a 20 mA output driving capability, allowing users to connect more LEDs in series. The high clock frequency, 30 MHz, makes the device suitable for high data rate transmission. The 3.3 V voltage supply is well useful for applications that interface any 3.3 V micro. Compared with a standard TSSOP package, the TSSOP exposed pad increases heat dissipation capability by a 2.5 factor.

Funkcje

Tłumaczenie AI
  • Low voltage power supply down to 3 V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Short and open output error detection
  • Serial data IN/parallel data OUT
  • 3.3 V micro driver-able
  • Output current: 20 - 100 mA
  • 30 MHz clock frequency
  • Available in high thermal efficiency TSSOP exposed pad
  • ESD protection: 2 kV HBM, 200 V MM

Zastosowania

Tłumaczenie AI
  • LED panel displays
  • 3.3V microcontroller interface applications
  • Series multi-LED configurations
  • High data rate transmission applications