LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LMV824AIYDT product image
Images for reference only

ST LMV824AIYDTRoHS

Manufacturer
MPN
LMV824AIYDT
LCSC Part #
C2970621
Packaging
SOIC-14
Customer #
Key Attributes
Low-power (440uA) universal bipolar 5V quad operational amplifier, GBP=5.5MHz, low offset
Datasheetpdf iconST LMV824AIYDT
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8593$ 0.86
10+$ 0.6897$ 6.90
30+$ 0.6041$ 18.12
100+$ 0.5201$ 52.01
500+$ 0.4684$ 234.20
1,000+$ 0.4426$ 442.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage800uV
Slew Rate1.9V/us
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current180nA
Output Current70mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current300uA
Gain Bandwidth Product5.5MHz
Input Voltage Noise Density13nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV82x and LMV82xA series of single, dual, and quad operational amplifiers offer low voltage operation with rail-to-rail output swing. They outperform the industry standard LMV321, especially with regard to the gain bandwidth product (5.5 MHz). The LMV821, LMV822 and LMV824 are offered with standard pinouts. The LMV820, LMV823, and LMV825 include a power-saving shutdown feature that reduces the supply current to a maximum of 50 nA at 25 °C. The wide temperature range, high ESD tolerance, and automotive grade qualification make them particularly suitable for use in harsh automotive applications.

Features

AI Translation
  • Low power consumption: 400 μA max at 5 V
  • Low power shutdown mode: 50 nA max
  • Low offset voltage: 0.8 mV max at 25 °C
  • Tiny packages
  • Extended temperature range: -40 °C to +125 °C
  • Low supply voltage: 2.5 - 5.5 V
  • Gain bandwidth product: 5.5 MHz
  • Automotive qualification

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Automotive signal conditioning
  • Active filtering
  • Medical instrumentation