LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH5R06BY-TR product image
  • STTH5R06BY-TR thumbnail 1
  • STTH5R06BY-TR thumbnail 2
  • STTH5R06BY-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STTH5R06BY-TRRoHS

Manufacturer
MPN
STTH5R06BY-TR
LCSC Part #
C2970618
Packaging
DPAK
Customer #
Key Attributes
Diode 600V 5A DPAK
Datasheetpdf iconST STTH5R06BY-TR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5478$ 1.55
10+$ 1.3037$ 13.04
30+$ 1.1512$ 34.54
100+$ 0.9939$ 99.39
500+$ 0.9232$ 461.60
1,000+$ 0.8927$ 892.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingDPAK
Reverse Recovery Time (trr)35ns
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)3.2V@5A
Reverse Leakage Current (Ir)30uA@600V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece