LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ST STM8TL52G4U6 product image
  • STM8TL52G4U6 thumbnail 1
  • STM8TL52G4U6 thumbnail 2
  • STM8TL52G4U6 thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

ST STM8TL52G4U6

Fabricante
N.º de pieza fab.
STM8TL52G4U6
Nº LCSC
C2970509
Emb.
UFQFN-28
Número de Cliente
Atrib. clave
STM8 8 Bit 16MHz UFQFN-28 Microcontrollers RoHS
Hoja de DatosST STM8TL52G4U6
Cumplimiento RoHS3 documentos disponibles
En stock: 10
10 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 3.5409$ 3.54
10+$ 3.4552$ 34.55
30+$ 3.3992$ 101.98
100+$ 3.3415$ 334.15
Encapsulado Estándar490/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteST
Emb.UFQFN-28
Number of I/O17
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.65V~3.6V
EEPROM2KB
Program Storage Size16KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Descripción

Traducción por IA

8-bit ultra-low-power touch sensing microcontroller with 16 Kbyte Flash, ProxSense, timers, USART, SPI, I2C

Características

Traducción por IA
  • Operating power supply: 1.65 V to 3.6 V
  • Temperature range: -40 ℃ to 85 ℃
  • 4 low power modes: Wait, Active-halt with AWU (1 μA), Active-halt with ProxSense (10 μA with scan every 200 ms), Halt (0.4 μA)
  • Dynamic power consumption: 150 μA/MHz
  • Fast wakeup from Halt mode: 4.7 μs
  • Ultra-low leakage per I/O: 50 nA
  • Harvard architecture with 3-stage pipeline
  • Max freq. 16 MHz, 16 CISC MIPS peak
  • Up to 16 Kbyte of Flash program including up to 2 Kbyte of data EEPROM
  • Error correction code (ECC)
  • Flexible write and read protection modes
  • In-application and in-circuit programming
  • Data EEPROM capability
  • 4 Kbyte of static RAM
  • Internal 16 MHz factory-trimmed RC
  • Internal 38 kHz low consumption RC driving both the IWDG and the AWU
  • Ultra-low-power, ultra safe power-on reset/ power-down reset
  • Nested interrupt controller with software priority control
  • Up to 22 external interrupt sources
  • Up to 23 with 22 mappable on external interrupt vectors
  • I/Os with programmable input pull-ups, high sink/source capability
  • ProxSense patented acquisition technology with up to 300 touch sensing channels (20 receiver/transmitter channels and 15 transmitter channels) supporting projected capacitive acquisition method suitable for proximity detection
  • Two 16-bit general purpose timers (TIM2 and TIM3) with up and down counter and two channels (used as IC, OC, PWM)
  • One 8-bit timer (TIM4) with 7-bit prescaler
  • Independent watchdog
  • Window watchdog
  • Auto-wakeup unit
  • Beeper timer with 1, 2 or 4 kHz frequencies
  • SPI synchronous serial interface
  • Fast I²C Multimaster/slave 400 kHz
  • USART with fractional baud rate generator
  • Hardware single wire interface module (SWIM)
  • In-circuit emulation (ICE)