LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD3985M18R product image
  • LD3985M18R thumbnail 1
  • LD3985M18R thumbnail 2
  • LD3985M18R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD3985M18RRoHS

Manufacturer
MPN
LD3985M18R
LCSC Part #
C2970488
Packaging
SOT-23-5
Customer #
Key Attributes
Ultra low drop and low noise BiCMOS voltage regulators
Datasheetpdf iconST LD3985M18R
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3094$ 1.31
10+$ 1.0749$ 10.75
30+$ 0.9462$ 28.39
100+$ 0.7996$ 79.96
500+$ 0.7361$ 368.05
1,000+$ 0.7068$ 706.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)150uA
Output ConfigurationPositive
Operating Voltage6V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LD3985 provides up to 150 mA, from 2.5 V to 6 V input voltage. The ultra low drop voltage, low quiescent current and low noise make it suitable for low power applications and in battery-powered systems. Regulator ground current increases slightly in dropout only, prolonging the battery life. Power supply rejection is better than 60 dB at low frequencies and rolls off at 10 kHz. High power supply rejection is maintained down to low voltage levels common to battery operated circuits. Shutdown logic control function is available, this means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. The LD3985 is designed to work with low ESR ceramic capacitors.

Features

AI Translation
  • Input voltage range: 2.5 V - 6 V
  • Ultra low-dropout voltage: 6 mV typ. at 150 mA load
  • Very low quiescent current: 170 µA typ. at 150 mA load
  • Wide range of output voltages: 1.8 V, 2.5 V, 2.7 V, 2.8 V, 2.9 V, 3 V, 3.3 V, 4.7 V
  • Fast turn-on time: typ. 200 µs [C₀ = 1 µF, C₍ₐₚₚ₎ = 10 nF, 2.8 V, I₀ = 1 mA]
  • Logic-controlled enable
  • Output low noise voltage: 30 µV₍ᵣₘₛ₎ in 100 kHz
  • Operating temperature range: -40°C to 125°C