ST ST730M50R
| Manufacturer | |
| MPN | ST730M50R |
| LCSC Part # | C2970399 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | 300 mA, 28 V low-dropout regulator, 5 uA quiescent current |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-23-5L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 240uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 28V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ST730 is 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electronic modules remain permanently turned on. The ST730 embeds protection functions, such as: current limit, short-circuit and thermal shutdown. The extended input voltage range, very low drop voltage and low quiescent current features make it suitable also for low power after-market automotive and consumer applications.
Features
- Wide input voltage range: 2.5 V to 28 V
- Ultra-low quiescent current: typ. 5 μA at no-load, 10 μA max. across full temperature range, 1 μA max. in shutdown
- High output voltage accuracy: ± 0.5% @ 25 °C, ± 2.5% across temperature range
- Output current up to 300 mA
- Fixed output voltage versions, starting from 1.2 V to 12 V with 100 mV step
- Adjustable voltage version, starting from 1.2 V to VIN - VDROP
- Stable with low ESR capacitors (0.47 μF min.)
- Thermal shutdown protection
- Current limit and SOA protection
- -40 °C to +125 °C operating temperature range
Applications
- Post regulation
- Electronic meters
- Smoke detectors / alarms
- Portable equipment
- Industrial application
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3191 | $ 1.32 |
| 10+ | $ 1.1165 | $ 11.17 |
| 30+ | $ 1.0063 | $ 30.19 |
| 100+ | $ 0.8799 | $ 87.99 |
| 500+ | $ 0.8249 | $ 412.45 |
| 1,000+ | $ 0.8005 | $ 800.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOT-23-5L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 240uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 28V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ST730 is 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electronic modules remain permanently turned on. The ST730 embeds protection functions, such as: current limit, short-circuit and thermal shutdown. The extended input voltage range, very low drop voltage and low quiescent current features make it suitable also for low power after-market automotive and consumer applications.
Features
- Wide input voltage range: 2.5 V to 28 V
- Ultra-low quiescent current: typ. 5 μA at no-load, 10 μA max. across full temperature range, 1 μA max. in shutdown
- High output voltage accuracy: ± 0.5% @ 25 °C, ± 2.5% across temperature range
- Output current up to 300 mA
- Fixed output voltage versions, starting from 1.2 V to 12 V with 100 mV step
- Adjustable voltage version, starting from 1.2 V to VIN - VDROP
- Stable with low ESR capacitors (0.47 μF min.)
- Thermal shutdown protection
- Current limit and SOA protection
- -40 °C to +125 °C operating temperature range
Applications
- Post regulation
- Electronic meters
- Smoke detectors / alarms
- Portable equipment
- Industrial application
C2970399 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



