LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST VIPER013LSTR product image
  • VIPER013LSTR thumbnail 1
  • VIPER013LSTR thumbnail 2
  • VIPER013LSTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST VIPER013LSTRRoHS

Manufacturer
MPN
VIPER013LSTR
LCSC Part #
C2970397
Packaging
SOP-10
Customer #
Key Attributes
60kHz 1W 4.5V~30V 800V SOP-10 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconST VIPER013LSTR
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8895$ 2.89
10+$ 2.4461$ 24.46
30+$ 2.1688$ 65.06
100+$ 1.7963$ 179.63
500+$ 1.6689$ 834.45
1,000+$ 1.6125$ 1612.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerST
PackagingSOP-10
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching60kHz
Pd - Power Dissipation1W
Voltage - Supply4.5V~30V
Voltage - Breakdown800V
FeaturesSoft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyBuck;Buck-Boost;Flyback
Output Voltage-
Duty Cycle(Max)80%
Feedback System-
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The device is a high voltage converter smartly integrating an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. The design of flyback, buck and buck boost converters is supported. The integrated HV startup, sense-FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.

Features

AI Translation
  • 800 V avalanche-rugged power MOSFET allowing ultra wide VAC input range to be covered
  • Embedded HV startup and sense-FET
  • Current mode PWM controller
  • Drain current limit protection (OCP)
  • Wide supply voltage range: 4.5 V to 30 V
  • Self-supply option allows the auxiliary winding or bias components to be removed
  • Minimized system input power consumption: Less than 10 mW @230 VAC in no-load condition, Less than 400 mW @230 VAC with 250 mW load
  • Jittered switching frequency reduces the EMI filter cost: 30 kHz±7% (type X), 60 kHz±7% (type L), 120 kHz±7% (type H)
  • Embedded E/A with 1.2 V reference
  • Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, max. duty cycle counter, VCC clamp
  • Pulse-skip protection to prevent flux-runaway
  • Embedded thermal shutdown
  • Built-in soft-start for improved system reliability

Applications

AI Translation
  • Low power SMPS for home appliances, building and home control, small industrial, consumers, lighting, motion control
  • Low power adapters