ST STPS15L30CDJFTR
| Manufacturer | |
| MPN | STPS15L30CDJFTR |
| LCSC Part # | C2970369 |
| Packaging | VDFN-8-Power |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V VDFN-8-Power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | VDFN-8-Power | |
| Reverse Leakage Current (Ir) | 1mA@30V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 7.5A | |
| Voltage - Forward(Vf@If) | 480mV@7.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 199
199 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4616 | $ 1.46 |
| 10+ | $ 1.1979 | $ 11.98 |
| 30+ | $ 1.0531 | $ 31.59 |
| 100+ | $ 0.8903 | $ 89.03 |
| 500+ | $ 0.8171 | $ 408.55 |
| 1,000+ | $ 0.7845 | $ 784.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | VDFN-8-Power | |
| Reverse Leakage Current (Ir) | 1mA@30V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 7.5A | |
| Voltage - Forward(Vf@If) | 480mV@7.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



