ST TS4984IQT
| Manufacturer | |
| MPN | TS4984IQT |
| LCSC Part # | C2970346 |
| Packaging | TQFN-16(4x4) |
| Customer # | |
| Key Attributes | 7.4mA 2.2V~5.5V 2-Channel 1.2Wx2@8Ω TQFN-16(4x4) Audio Amplifiers RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | TQFN-16(4x4) | |
| Quiescent Current | 7.4mA | |
| Voltage - Supply | 2.2V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 100dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 1.2Wx2@8Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | TQFN-16(4x4) | |
| Quiescent Current | 7.4mA | |
| Voltage - Supply | 2.2V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 100dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 1.2Wx2@8Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 62dB |
Report an ErrorShow similar products (0) >
In-Stock: 125
125 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3295 | $ 3.33 |
| 10+ | $ 2.8511 | $ 28.51 |
| 30+ | $ 2.5657 | $ 76.97 |
| 100+ | $ 2.2786 | $ 227.86 |
| 500+ | $ 2.1456 | $ 1072.80 |
| 1,000+ | $ 2.0856 | $ 2085.60 |
| 3,000+ | $ 2.0597 | $ 6179.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | TQFN-16(4x4) | |
| Quiescent Current | 7.4mA | |
| Voltage - Supply | 2.2V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 100dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 1.2Wx2@8Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | TQFN-16(4x4) | |
| Quiescent Current | 7.4mA | |
| Voltage - Supply | 2.2V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 100dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 1.2Wx2@8Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 62dB |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



