ST STTH1002CG-TR
| Manufacturer | |
| MPN | STTH1002CG-TR |
| LCSC Part # | C2970322 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | Diode 200V D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Reverse Leakage Current (Ir) | 5uA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Reverse Recovery Time (trr) | 20ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 8A | |
| Voltage - Forward(Vf@If) | 1.1V@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual center tap rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in DPAK, D2PAK, TO-220AB, I2PAK and TO-220FPAB, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features
AI Translation
- Suited for SMPS
- Low losses
- Low forward and reverse recovery times
- Insulated package: TO-220FPAB
- Insulating voltage: 2000 VRMs sine
- High junction temperature
- Low leakage current
- ECOPACK B₂ compliant component for DPAK and D2PAK on demand
In-Stock: 81
81 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5941 | $ 0.59 |
| 10+ | $ 0.5827 | $ 5.83 |
| 30+ | $ 0.5746 | $ 17.24 |
| 100+ | $ 0.5681 | $ 56.81 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Reverse Leakage Current (Ir) | 5uA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Reverse Recovery Time (trr) | 20ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 8A | |
| Voltage - Forward(Vf@If) | 1.1V@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual center tap rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in DPAK, D2PAK, TO-220AB, I2PAK and TO-220FPAB, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features
AI Translation
- Suited for SMPS
- Low losses
- Low forward and reverse recovery times
- Insulated package: TO-220FPAB
- Insulating voltage: 2000 VRMs sine
- High junction temperature
- Low leakage current
- ECOPACK B₂ compliant component for DPAK and D2PAK on demand
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



