LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD39150PT-R product image
  • LD39150PT-R thumbnail 1
  • LD39150PT-R thumbnail 2
  • LD39150PT-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD39150PT-RRoHS

Manufacturer
MPN
LD39150PT-R
LCSC Part #
C2970317
Packaging
TO-252-5
Customer #
Key Attributes
Ultra-Low Dropout BiCMOS Regulator
Datasheetpdf iconST LD39150PT-R
In-Stock: 264
264 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6149$ 0.61
10+$ 0.4913$ 4.91
30+$ 0.4295$ 12.89
100+$ 0.3693$ 36.93
500+$ 0.3319$ 165.95
1,000+$ 0.314$ 314.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingTO-252-5
Output Voltage1.22V~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2.5mA
Output ConfigurationPositive
Operating Voltage6V
Output Current1.5A
Output TypeAdjustable
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LD39150 is a fast ultra low drop linear regulator which operates from 2.5 V to 6 V input supply. A wide range of output options are available. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current.

Features

AI Translation
  • 1.5 A guaranteed output current
  • Ultra low dropout voltage (200 mV typ. @ 1.5 A load, 40 mV typ. @ 300 mA load)
  • Very low quiescent current (1 mA typ. @ 1.5 A load, 1 μA max @ 25 °C in off mode)
  • Logic-controlled electronic shutdown
  • Current and thermal internal limit
  • ± 1.5% output voltage tolerance @ 25 °C
  • Fixed and ADJ output voltages: 1.8 V, 2.5 V, 3.3 V, ADJ
  • Temperature range: -40 to 125 °C
  • Fast dynamic response to line and load changes
  • Stable with ceramic capacitor
  • Available in PPAK, DPAK and DFN6 (3x3 mm)

Applications

AI Translation
  • Microprocessor power supply
  • DSPs power supply
  • Post regulators for switching suppliers
  • High efficiency linear regulator