ST L9663-TR
| Manufacturer | |
| Mfr. Part # | L9663-TR |
| LCSC Part # | C2970261 |
| Package | TQFP-32 |
| Customer # | |
| Key Attributes | Automotive PSl5 Transceiver IC |
| Description | -40℃~+140℃ 2 189Kbps TQFP-32 Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ST | |
| Package | TQFP-32 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
In-Stock:
53
53
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9872 | $ 5.99 |
10+ | $ 5.162 | $ 51.62 |
30+ | $ 4.6583 | $ 139.75 |
100+ | $ 4.237 | $ 423.70 |
Standard Packaging 2400/Full
Reel | ||
Better price for more quantity?
$