ST SM15T10CA
| Manufacturer | |
| MPN | SM15T10CA |
| LCSC Part # | C2970230 |
| Packaging | DO-214AB |
| Customer # | |
| Key Attributes | TVS DIODE 8.55VWM 18.6VC DO-214AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | DO-214AB | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 538A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 9.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.55V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SM15T TVS series is designed to protect sensitive equipment against electrostatic discharges according to IEC 61000- 4- 2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000- 4- 4 and 5. They are used for surges below 1500 W 10/1000 μs. This planar technology makes it compatible with high- end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Features
- Peak pulse power:
- 1500 W (10/1000 μs)
- up to 10 kW (8/20 μs)
- Stand- off voltage range from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current: 0.2 μA at 25℃
- Operating Tj max: 150℃
- High power capability at Tj max.: up to 1250 W (10/1000 μs)
- Lead finishing: matte tin plating
- UL94, V0
- J- STD- 020 MSL level 1
- J- STD- 002, JESD 22- B102 E3 and MIL- STD- 750, method 2026
- JESD- 201 class 2 whisker test
- IPC7531 footprint and JEDEC registered package outline
- UL 497B file number: QVGQ2. E136224
- IEC 61000- 4- 4 level 4:
- 4 kV
- IEC 61000- 4- 2, C = 150 pF, R = 330 Ω exceeds level 4:
- 30 kV (air discharge)
- 30 kV (contact discharge)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.453 | $ 1.45 |
| 10+ | $ 1.1946 | $ 11.95 |
| 30+ | $ 1.0533 | $ 31.60 |
| 100+ | $ 0.8927 | $ 89.27 |
| 500+ | $ 0.8221 | $ 411.05 |
| 1,000+ | $ 0.79 | $ 790.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | DO-214AB | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 538A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 9.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.55V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SM15T TVS series is designed to protect sensitive equipment against electrostatic discharges according to IEC 61000- 4- 2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000- 4- 4 and 5. They are used for surges below 1500 W 10/1000 μs. This planar technology makes it compatible with high- end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Features
- Peak pulse power:
- 1500 W (10/1000 μs)
- up to 10 kW (8/20 μs)
- Stand- off voltage range from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current: 0.2 μA at 25℃
- Operating Tj max: 150℃
- High power capability at Tj max.: up to 1250 W (10/1000 μs)
- Lead finishing: matte tin plating
- UL94, V0
- J- STD- 020 MSL level 1
- J- STD- 002, JESD 22- B102 E3 and MIL- STD- 750, method 2026
- JESD- 201 class 2 whisker test
- IPC7531 footprint and JEDEC registered package outline
- UL 497B file number: QVGQ2. E136224
- IEC 61000- 4- 4 level 4:
- 4 kV
- IEC 61000- 4- 2, C = 150 pF, R = 330 Ω exceeds level 4:
- 30 kV (air discharge)
- 30 kV (contact discharge)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



