LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TDA7295 product image
Images for reference only

ST TDA7295RoHS

Manufacturer
MPN
TDA7295
LCSC Part #
C2970229
Packaging
Multiwatt-15
Customer #
Key Attributes
80V - 80W DMOS AUDIO AMPLIFIER WITH MUTE/ST-BY
Datasheetpdf iconST TDA7295
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.0943$ 10.09
10+$ 9.7699$ 97.70
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerST
PackagingMultiwatt-15
Quiescent Current30mA
Voltage - Supply10V~40V
FeaturesEnable/shutdown function;Automatic mute/no-noise switch;ESD protection
Total Harmonic Distortion + Noise (THD+N)0.005%
Operating Temperature0℃~+70℃
Number of Inputs-
Signal-to-Noise Ratio-
Speaker Channels1-Channel
Efficiency-
Output Power80Wx1@8Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)75dB

Introduction

AI Translation

The TDA7295 is a monolithic integrated circuit in Multiwatt15 package, intended for use as audio class AB amplifier in Hi-Fi field applications (Home Stereo, self powered loudspeakers, Topclass TV). Thanks to the wide voltage range and to the high out current capability it is able to supply the highest power into both 4Ω and 8Ω loads even in presence of poor supply regulation, with high Supply Voltage Rejection. The built in muting function with turn on delay simplifies the remote operation avoiding switching on-off noises.

Features

AI Translation
  • VERY HIGH OPERATING VOLTAGE RANGE (±40V) DMOS POWER STAGE
  • HIGH OUTPUT POWER (UP TO 80W MUSIC POWER)
  • MUTING/STAND-BY FUNCTIONS
  • NO SWITCH ON/OFF NOISE
  • NO BOUCHEROT CELLS
  • VERY LOW DISTORTION
  • VERY LOW NOISE
  • SHORT CIRCUIT PROTECTION
  • THERMAL SHUTDOWN

Applications

AI Translation
  • Home Stereo
  • self powered loudspeakers
  • Topclass TV