ST VN808-32-E
| Manufacturer | |
| MPN | VN808-32-E |
| LCSC Part # | C2970226 |
| Packaging | PowerSO-36 |
| Customer # | |
| Key Attributes | Octal channel high side driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSO-36 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Driven Configuration | High Side | |
| Propagation Delay tpHL | - | |
| number of channels | 3 | |
| Load Type | - | |
| Current - Output High(IOH) | 1A | |
| Rise Time | 50us | |
| Fall Time | 75us | |
| Operating Voltage | 10.5V~45V | |
| Propagation Delay tpLH | - | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Under Voltage Protection;Enable shutdown;Short Circuit Protection;Over Current Protection;Overtemperature protection (OTP) | |
| Current - Output Low(IOL) | - | |
| Quiescent Current (Iq) | 150uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 31 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VN808 - E and VN808 - 32 - E are monolithic devices, realized in VIPower M0 - 3 technology, intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart, protect the device against overload. In overload conditions, the channel turns OFF and ON again automatically in order to maintain the junction temperature between TJSD and TR. If this condition causes case temperature reach TCSD, overloaded channels are turned OFF and restart only when case temperature decreases down to TCR. Non - overloaded channels continue to operate normally. The device automatically turns OFF in case of ground pin disconnection. This device is especially suitable for industrial applications conform to IEC 61131.
Features
- VCC / 2 compatible input
- Junction overtemperature protection
- Case overtemperature protection for thermal independence of the channels
- Current limitation
- Short - circuit load protection
- Undervoltage shutdown
- Protection against loss of ground
- Very low standby current
- Compliance to 61000 - 4 - 4 IEC test up to 4 kV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9009 | $ 6.90 |
| 10+ | $ 6.5663 | $ 65.66 |
| 31+ | $ 6.364 | $ 197.28 |
| 93+ | $ 6.1935 | $ 576.00 |
Standard Packaging31/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | PowerSO-36 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Driven Configuration | High Side | |
| Propagation Delay tpHL | - | |
| number of channels | 3 | |
| Load Type | - | |
| Current - Output High(IOH) | 1A | |
| Rise Time | 50us | |
| Fall Time | 75us | |
| Operating Voltage | 10.5V~45V | |
| Propagation Delay tpLH | - | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Under Voltage Protection;Enable shutdown;Short Circuit Protection;Over Current Protection;Overtemperature protection (OTP) | |
| Current - Output Low(IOL) | - | |
| Quiescent Current (Iq) | 150uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 31 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VN808 - E and VN808 - 32 - E are monolithic devices, realized in VIPower M0 - 3 technology, intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart, protect the device against overload. In overload conditions, the channel turns OFF and ON again automatically in order to maintain the junction temperature between TJSD and TR. If this condition causes case temperature reach TCSD, overloaded channels are turned OFF and restart only when case temperature decreases down to TCR. Non - overloaded channels continue to operate normally. The device automatically turns OFF in case of ground pin disconnection. This device is especially suitable for industrial applications conform to IEC 61131.
Features
- VCC / 2 compatible input
- Junction overtemperature protection
- Case overtemperature protection for thermal independence of the channels
- Current limitation
- Short - circuit load protection
- Undervoltage shutdown
- Protection against loss of ground
- Very low standby current
- Compliance to 61000 - 4 - 4 IEC test up to 4 kV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



