Nexperia HEF40175BTT-Q100J
| Manufacturer | |
| MPN | HEF40175BTT-Q100J |
| LCSC Part # | C29702206 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | TSSOP-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HEF40175B-Q100 is a quad positive-edge-triggered D flip-flop with four data (Dn) inputs, a common clock (CP) and asynchronous master reset (MR) inputs, and complementary Qn and Q̄n outputs. When MR is HIGH, D input data meeting the setup and hold time requirements on the LOW-to-HIGH clock transition is stored in the flip-flop and appears at the Q outputs. When MR is LOW, all flip-flops are reset (Qn = LOW, Q̄n = HIGH) regardless of the states of CP and Dn. The inputs include clamping diodes, enabling input interfacing to voltages exceeding VDD using current-limiting resistors. This product is qualified to Automotive Electronics Council (AEC) standard Q100 (Grade 1) for automotive applications.
Features
- AEC-Q100 (Grade 1) qualified for automotive applications
- Operating temperature range: -40 °C to +85 °C and -40 °C to +125 °C
- Wide supply voltage range: 3.0 V to 15.0 V
- CMOS low power consumption
- High noise immunity
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings available
- Standardized symmetrical output characteristics
- Compliant with JEDEC standard JESD 13-B
- ESD protection: HBM: compliant with ANSI/ESDA/JEDEC JS-001 Class 2, exceeds 2000 V; CDM: compliant with ANSI/ESDA/JEDEC JS-002 Class C3, exceeds 1000 V
Applications
- Shift register
- Buffer/storage register
- Pattern generator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.785 | $ 1.79 |
| 10+ | $ 1.5056 | $ 15.06 |
| 30+ | $ 1.3302 | $ 39.91 |
| 100+ | $ 1.1499 | $ 114.99 |
| 500+ | $ 1.0687 | $ 534.35 |
| 1,000+ | $ 1.0346 | $ 1034.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HEF40175B-Q100 is a quad positive-edge-triggered D flip-flop with four data (Dn) inputs, a common clock (CP) and asynchronous master reset (MR) inputs, and complementary Qn and Q̄n outputs. When MR is HIGH, D input data meeting the setup and hold time requirements on the LOW-to-HIGH clock transition is stored in the flip-flop and appears at the Q outputs. When MR is LOW, all flip-flops are reset (Qn = LOW, Q̄n = HIGH) regardless of the states of CP and Dn. The inputs include clamping diodes, enabling input interfacing to voltages exceeding VDD using current-limiting resistors. This product is qualified to Automotive Electronics Council (AEC) standard Q100 (Grade 1) for automotive applications.
Features
- AEC-Q100 (Grade 1) qualified for automotive applications
- Operating temperature range: -40 °C to +85 °C and -40 °C to +125 °C
- Wide supply voltage range: 3.0 V to 15.0 V
- CMOS low power consumption
- High noise immunity
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings available
- Standardized symmetrical output characteristics
- Compliant with JEDEC standard JESD 13-B
- ESD protection: HBM: compliant with ANSI/ESDA/JEDEC JS-001 Class 2, exceeds 2000 V; CDM: compliant with ANSI/ESDA/JEDEC JS-002 Class C3, exceeds 1000 V
Applications
- Shift register
- Buffer/storage register
- Pattern generator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

