ST STL15N65M5
| Manufacturer | |
| Mfr. Part # | STL15N65M5 |
| LCSC Part # | C2970161 |
| Package | VDFN-8-Power |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 10A VDFN-8-Power |
| Description | N-Channel 650V 10A 52W Surface Mount VDFN-8-Power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | VDFN-8-Power |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,968
2,968
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1723 | $ 2.17 |
10+ | $ 1.8287 | $ 18.29 |
30+ | $ 1.6152 | $ 48.46 |
100+ | $ 1.3952 | $ 139.52 |
500+ | $ 1.2957 | $ 647.85 |
1,000+ | $ 1.2523 | $ 1252.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$