ST STPS30M60ST
| Manufacturer | |
| MPN | STPS30M60ST |
| LCSC Part # | C2970159 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V TO-220-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 590mV@30A | |
| Reverse Leakage Current (Ir) | 165uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STPS30M60S is a single Schottky diode, suited for high frequency switch mode power supply. Packaged in TO - 220AB, I²PAK and D²PAK, this device is intended to be used in notebook, game station and desktop adapters, providing in these applications a good efficiency at both low and high load.
Features
AI Translation
- High current capability
- Avalanche rated
- Low forward voltage drop
- High frequency operation
Applications
AI Translation
- notebook
- game station
- desktop adapters
In-Stock: 308
308 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1034 | $ 2.10 |
| 10+ | $ 1.7952 | $ 17.95 |
| 30+ | $ 1.6028 | $ 48.08 |
| 100+ | $ 1.3452 | $ 134.52 |
| 500+ | $ 1.2555 | $ 627.75 |
| 1,000+ | $ 1.218 | $ 1218.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 590mV@30A | |
| Reverse Leakage Current (Ir) | 165uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STPS30M60S is a single Schottky diode, suited for high frequency switch mode power supply. Packaged in TO - 220AB, I²PAK and D²PAK, this device is intended to be used in notebook, game station and desktop adapters, providing in these applications a good efficiency at both low and high load.
Features
AI Translation
- High current capability
- Avalanche rated
- Low forward voltage drop
- High frequency operation
Applications
AI Translation
- notebook
- game station
- desktop adapters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



