ST BAT54WFILMY
| Manufacturer | |
| MPN | BAT54WFILMY |
| LCSC Part # | C2970145 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 900mV@100mA | |
| Reverse Leakage Current (Ir) | 1uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BAT54 series use the 40 V Schottky barrier diodes packaged in SOT - 23 and SOT - 323. These devices are suitable for automotive applications.
Features
AI Translation
- AEC - Q101 qualified
- Low conduction and reverse losses
- Negligible switching losses
- Low forward and reverse recovery times
- Extremely fast switching
- Surface mount device
- Low capacitance diode
- PPAP capable
- ECOPACK2 compliant component
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0875 | $ 0.44 |
| 50+ | $ 0.0856 | $ 4.28 |
| 150+ | $ 0.0843 | $ 12.65 |
| 500+ | $ 0.0758 | $ 37.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 900mV@100mA | |
| Reverse Leakage Current (Ir) | 1uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BAT54 series use the 40 V Schottky barrier diodes packaged in SOT - 23 and SOT - 323. These devices are suitable for automotive applications.
Features
AI Translation
- AEC - Q101 qualified
- Low conduction and reverse losses
- Negligible switching losses
- Low forward and reverse recovery times
- Extremely fast switching
- Surface mount device
- Low capacitance diode
- PPAP capable
- ECOPACK2 compliant component
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



