ST STD20NF06LAG
| Hersteller | |
| Herst.-Teilenr. | STD20NF06LAG |
| LCSC-Nr. | C2970140 |
| Verp. | TO-252(DPAK) |
| Kundennummer | |
| Hauptmerkm. | MOSFET N-CH 60V 24A TO-252(DPAK) |
| Datenblatt | ST STD20NF06LAG |
| RoHS-Konformität | 3 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | ST | |
| Verp. | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 24A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 13nC@5V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | ST | |
| Verp. | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 24A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 13nC@5V | |
| Type | N-Channel |
Beschreibung
This Power MOSFET has been developed using STMicroelectronics' unique STripFET process, which is specifically designed to minimize input capacitance and gate charge. This renders the device suitable for use as primary switch in advanced high-efficiency isolated DC-DC converters for telecom and computer applications, and applications with low gate charge driving requirements.
Merkmale
- AEC-Q101 qualified
- Exceptional dv/dt capability
- 100% avalanche tested
- Low gate charge
Anwendungen
- Switching applications
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.8808 | $ 0.88 |
| 10+ | $ 0.8593 | $ 8.59 |
| 30+ | $ 0.8439 | $ 25.32 |
| 100+ | $ 0.8285 | $ 82.85 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | ST | |
| Verp. | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 24A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 13nC@5V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | ST | |
| Verp. | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 170pF | |
| Current - Continuous Drain(Id) | 24A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 13nC@5V | |
| Type | N-Channel |
Beschreibung
This Power MOSFET has been developed using STMicroelectronics' unique STripFET process, which is specifically designed to minimize input capacitance and gate charge. This renders the device suitable for use as primary switch in advanced high-efficiency isolated DC-DC converters for telecom and computer applications, and applications with low gate charge driving requirements.
Merkmale
- AEC-Q101 qualified
- Exceptional dv/dt capability
- 100% avalanche tested
- Low gate charge
Anwendungen
- Switching applications
C2970140 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| STD20NF06LT4 | ST | DPAK | 96 | $ 0.8903 | ||
| HSU6014 | HUASHUO | TO-252-2 | 3,425 | $ 0.1654 | ||
| STN442D | STANSON Tech. | TO-252 | 1,970 | $ 0.1722 | ||
| ASDM60N30KQ-R | ASDsemi | TO-252 | 1,845 | $ 0.1995 | ||
| E065N9P5CL1 | Existar | TO-252 | 30 | $0.1083 $0.3608 | ||
| WGD40N10V | Wild Goose | TO-252 | 170 | $ 0.1983 | ||
| MDT25N06L | Minos | TO-252 | 2,280 | $ 0.1038 | ||
| MDT35N06L | Minos | TO-252 | 2,500 | $ 0.1472 | ||
| STD20NF06T4 | ST | DPAK | 0 | $ 1.5841 | ||
| TK25S06N1L,LXHQ | TOSHIBA | DPAK | 0 | $ 0.9121 |



