ST LDLN025M33R
| Manufacturer | |
| Mfr. Part # | LDLN025M33R |
| LCSC Part # | C2970118 |
| Package | SOT-23-5L |
| Customer # | |
| Key Attributes | 250 mA ultra-low noise LDO |
| Description | 3.3V Positive Fixed SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Package | SOT-23-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,453
1,453
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4676 | $ 0.47 |
10+ | $ 0.3699 | $ 3.70 |
30+ | $ 0.3267 | $ 9.80 |
100+ | $ 0.2738 | $ 27.38 |
500+ | $ 0.229 | $ 114.50 |
1,000+ | $ 0.2146 | $ 214.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$