ST T3035H-6T
| Fabricant | |
| Réf. Fab. | T3035H-6T |
| Réf. LCSC | C2970116 |
| Condit. | TO-220AB |
| Numéro Client | |
| Caract. clés | TRIAC 600V 30A TO-220AB |
| Fiche Technique | ST T3035H-6T |
| Conformité RoHS | 1 documents disponibles |
| Pièces alternatives | 10 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Thyristors/TRIACs | |
| Fabricant | ST | |
| Condit. | TO-220AB | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 30A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 284A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Thyristors/TRIACs | |
| Fabricant | ST | |
| Condit. | TO-220AB | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 30A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 284A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Description
The T3050H, a 30A TRIAC specifically designed for 150°C operation, delivers exceptional dynamic performance and enhanced power dissipation and thermal management. This enables optimized heatsink sizing, offering space and cost advantages over electromechanical solutions. Based on snubberless technology, they provide specified minimum commutation and high noise immunity up to maximum Tj. With an integrated ceramic pad, they offer voltage isolation rated at 2500 VRMS.
Caractéristiques
- High-current TRIAC
- High noise immunity level
- Low thermal resistance with clip bonding
- Three-quadrant commutation capability at 150℃
- Package compliant with RoHS (2002/95/EC)
Applications
- Control AC actuators in home appliances and industrial systems
- Safely optimize control of universal motors and inductive loads in power tools and major appliances
| Qté | Prix unit. | Montant total |
|---|---|---|
| 1+ | $ 3.2006 | $ 3.20 |
| 10+ | $ 3.1567 | $ 31.57 |
| 30+ | $ 3.1275 | $ 93.83 |
| 100+ | $ 2.9309 | $ 293.09 |
Boîtier Standard50/Full Tube | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Thyristors/TRIACs | |
| Fabricant | ST | |
| Condit. | TO-220AB | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 30A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 284A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Thyristors/TRIACs | |
| Fabricant | ST | |
| Condit. | TO-220AB | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.55V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 30A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 284A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Description
The T3050H, a 30A TRIAC specifically designed for 150°C operation, delivers exceptional dynamic performance and enhanced power dissipation and thermal management. This enables optimized heatsink sizing, offering space and cost advantages over electromechanical solutions. Based on snubberless technology, they provide specified minimum commutation and high noise immunity up to maximum Tj. With an integrated ceramic pad, they offer voltage isolation rated at 2500 VRMS.
Caractéristiques
- High-current TRIAC
- High noise immunity level
- Low thermal resistance with clip bonding
- Three-quadrant commutation capability at 150℃
- Package compliant with RoHS (2002/95/EC)
Applications
- Control AC actuators in home appliances and industrial systems
- Safely optimize control of universal motors and inductive loads in power tools and major appliances
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Détails |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| T3035H-6I | ST | TO-220AB | 168 | $ 1.3414 | ||
| BTA30-800CW | KTP | TO-220A | 460 | $0.5780 $0.6084 | ||
| JST30A-800CW | Jiangsu JieJie Microelectronics | TO-220A | 88 | $ 1.0817 | ||
| QJ6030LH4TP | Littelfuse | TO-220AB-L | 0 | $ 1.0746 | ||
| QJ8035RH4TP | Littelfuse/IXYS | TO-220 | 0 | $ 6.3017 | ||
| QJ8030LH4TP | Littelfuse | TO-220AB-L | 0 | $ 1.2589 | ||
| QJ8030RH4TP | Littelfuse/IXYS | TO-220 | 0 | $ 5.7281 | ||
| T3050H-6I | ST | TO-220AB | 0 | $ 3.1063 | ||
| T3050H-6T | ST | TO-220AB | 0 | $ 2.7018 | ||
| T3035H-8I | ST | TO-220AB | 0 | $ 3.2753 |



