ST ESDA14V2LY
| Manufacturer | |
| MPN | ESDA14V2LY |
| LCSC Part # | C2970078 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 14.2VC SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-3L | |
| Clamping Voltage | 14.2V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 15.8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a diode array designed to protect 1 line or 2 lines against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required It can also be used as bidirectional suppressor by connecting only pin 1 and 2.
Features
AI Translation
- AEC-Q101 qualified
- Dual unidirectional Transil functions
- Low leakage current: IR max. <20 μA at VBR
- 300 W peak pulse power (8/20 μs)
- High ESD protection level: up to 25 kV
- High integration
- Suitable for high density boards
- Complies with ISO 10605: C = 330 pF, R = 330 Ω, 30 kV (air discharge), 30 kV (contact discharge)
- Complies with ISO 7637 - 3 fast transient Pulse a: VS = -150 V, Pulse b: VS = +100 V
- Complies with ISO 7637 - 3 slow transient Positive pulse: Vs = +85 V, Negative pulse: Vs = -85 V
Applications
AI Translation
- Entertainment
- Signal communications
- Connectivity
- Comfort and convenience
In-Stock: 2,470
2,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1519 | $ 0.76 |
| 50+ | $ 0.1263 | $ 6.32 |
| 150+ | $ 0.1135 | $ 17.03 |
| 500+ | $ 0.1039 | $ 51.95 |
| 3,000+ | $ 0.0962 | $ 288.60 |
| 6,000+ | $ 0.0923 | $ 553.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-3L | |
| Clamping Voltage | 14.2V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 15.8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a diode array designed to protect 1 line or 2 lines against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required It can also be used as bidirectional suppressor by connecting only pin 1 and 2.
Features
AI Translation
- AEC-Q101 qualified
- Dual unidirectional Transil functions
- Low leakage current: IR max. <20 μA at VBR
- 300 W peak pulse power (8/20 μs)
- High ESD protection level: up to 25 kV
- High integration
- Suitable for high density boards
- Complies with ISO 10605: C = 330 pF, R = 330 Ω, 30 kV (air discharge), 30 kV (contact discharge)
- Complies with ISO 7637 - 3 fast transient Pulse a: VS = -150 V, Pulse b: VS = +100 V
- Complies with ISO 7637 - 3 slow transient Positive pulse: Vs = +85 V, Negative pulse: Vs = -85 V
Applications
AI Translation
- Entertainment
- Signal communications
- Connectivity
- Comfort and convenience
C2970078 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



