ST TS820-600B-TR
| Manufacturer | |
| MPN | TS820-600B-TR |
| LCSC Part # | C2970068 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 600V 8A DPAK |
| Datasheet | ST TS820-600B-TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 73A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 73A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
Introduction
Available either in sensitive (TS8) or standard (TN8 / TYN) gate triggering levels, the 8 A SCR series is suitable to fit all modes of control found in applications such as overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits, capacitive discharge ignition and voltage regulation circuits. Available in through-hole or surface-mount packages, they provide an optimized performance in a limited space.
Features
- On-state rms current, IT(RMS) 8 A
- Repetitive peak off-state voltage, VDRM/VRRM 600 and 800 V
- Triggering gate current, IG T 0.2 to 15 mA
Applications
- Overvoltage crowbar protection
- Motor control circuits in power tools and kitchen appliances
- Inrush current limiting circuits
- Capacitive discharge ignition
- Voltage regulation circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.791 | $ 0.79 |
| 10+ | $ 0.6734 | $ 6.73 |
| 30+ | $ 0.6162 | $ 18.49 |
| 100+ | $ 0.5573 | $ 55.73 |
| 500+ | $ 0.523 | $ 261.50 |
| 1,000+ | $ 0.505 | $ 505.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 73A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Holding Current (Ih) | 5mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 73A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 800mV |
Introduction
Available either in sensitive (TS8) or standard (TN8 / TYN) gate triggering levels, the 8 A SCR series is suitable to fit all modes of control found in applications such as overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits, capacitive discharge ignition and voltage regulation circuits. Available in through-hole or surface-mount packages, they provide an optimized performance in a limited space.
Features
- On-state rms current, IT(RMS) 8 A
- Repetitive peak off-state voltage, VDRM/VRRM 600 and 800 V
- Triggering gate current, IG T 0.2 to 15 mA
Applications
- Overvoltage crowbar protection
- Motor control circuits in power tools and kitchen appliances
- Inrush current limiting circuits
- Capacitive discharge ignition
- Voltage regulation circuits
C2970068 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS1220-600B-TR | ST | TO-252(DPAK) | 2,035 | $ 0.7575 | ||
| WR0805 | XCH | TO-252 | 1,873 | $ 0.2076 | ||
| TS820-600B | ST | DPAK | 104 | $ 0.6205 | ||
| KC5FB60HR | FUXINSEMI | TO-252 | 2,875 | $0.3132 $0.348 | ||
| SJ6010DS2RP | Littelfuse | TO-252(DPAK) | 5 | $ 3.8937 | ||
| TN805-600B-TR | ST | DPAK | 0 | $ 0.5615 | ||
| S6008DS4RP | Littelfuse | TO-252(DPAK) | 0 | $ 0.9225 | ||
| S6008DS2TP | Littelfuse | TO-252 | 0 | $ 0.3116 | ||
| S6008DS2RP | Littelfuse | TO-252(DPAK) | 0 | $ 0.2835 | ||
| S6010DS2RP | Littelfuse | TO-252 | 0 | $ 0.3244 | ||
| S6010DS2TP | Littelfuse | TO-252 | 0 | $ 0.3295 | ||
| SJ6010D1RP | Littelfuse | TO-252 | 0 | $ 0.3355 |



