LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24256-DFMN6TP product image
Images for reference only

ST M24256-DFMN6TPRoHS

Manufacturer
MPN
M24256-DFMN6TP
LCSC Part #
C2970055
Packaging
SO-8-150mil
Customer #
Key Attributes
256-Kbit serial I²C bus EEPROM
Datasheetpdf iconST M24256-DFMN6TP
In-Stock: 613
613 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7597$ 0.76
10+$ 0.6181$ 6.18
30+$ 0.5473$ 16.42
100+$ 0.4765$ 47.65
500+$ 0.3992$ 199.60
1,000+$ 0.3767$ 376.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSO-8-150mil
Voltage - Supply1.7V~5.5V
Memory Size256Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M24256 is a 256-Kbit |²C -compatible EEPROM (electrically erasable programmable memory) organized as 32x8 bits. The M24256-BW can operate with a supply voltage from 2.5 V to 5.5 V, the M24256-BR AND M24256-DR can operate with a supply voltage from 1.8 V to 5.5 V, and the M24256-BF and M24256-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less), over an ambient temperature range of -40 ℃ /+85 ℃. The M24256-D offers an additional page, named the identification page (64 byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.

Features

AI Translation
  • Compatible with following I²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 256 Kbit (32 Kbyte) of EEPROM, Page size: 64 byte, Additional write lockable page (M24256-D order codes)
  • Single supply voltage and high speed: 1 MHz clock from 1.7 V to 5.5 V
  • Write: Byte write within 5 ms, Page write within 5 ms
  • Operating temperature range: from -40 ℃ up to +85 ℃
  • Random and sequential read modes
  • Write protect of the whole memory array
  • Enhanced ESD/latch-Up protection
  • More than 4 million write cycles
  • More than 200-years data retention