ST STGW40H65DFB
| Manufacturer | |
| Mfr. Part # | STGW40H65DFB |
| LCSC Part # | C2970046 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | IGBT 650V 80A TO-247 |
| Description | 283W 80A 650V FS (Field Stop) TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
83 
83
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8757 | $ 2.88 |
10+ | $ 2.4246 | $ 24.25 |
30+ | $ 2.0563 | $ 61.69 |
100+ | $ 1.7862 | $ 178.62 |
500+ | $ 1.6604 | $ 830.20 |
1,000+ | $ 1.6036 | $ 1603.60 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$