ST VIPER37LE
| Manufacturer | |
| MPN | VIPER37LE |
| LCSC Part # | C2970041 |
| Packaging | SDIP-10 |
| Customer # | |
| Key Attributes | Fixed-frequency offline converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SDIP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz | |
| Pd - Power Dissipation | 1.5W | |
| Voltage - Supply | 8.5V~23.5V | |
| Voltage - Breakdown | 800V | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is an offline converter with an 800 V rugged power section, a PWM control, two levels of overcurrent protection, overvoltage and overload protection, hysteretic thermal protection, soft-start, and safe auto-restart after the removal of any fault condition. Burst mode operation and very low device consumption help to meet the standby energy saving regulations. Advance frequency jittering reduces EMI filter costs. Brownout function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage startup circuit is embedded in the device.
Features
- 800 V avalanche-rugged power MOSFET allowing ultra wide range input Vac to be achieved
- PWM operation with adjustable limiting current
- 30 mW standby power at 265 Vac
- Operating frequency: 60 kHz (L type), 115 kHz (H type)
- Frequency jittering for low EMC
- Output overvoltage protection
- High primary current protection (2nd OCP)
- Input undervoltage setting (brownout)
- Onboard soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Applications
- SMPS for set-top boxes, DVD players and recorders, white goods
- Auxiliary power supply for consumer and home equipment
- ATX auxiliary power supply
- Low / medium power AC-DC adapters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1224 | $ 2.12 |
| 10+ | $ 1.8782 | $ 18.78 |
| 30+ | $ 1.7252 | $ 51.76 |
| 100+ | $ 1.5674 | $ 156.74 |
| 500+ | $ 1.4958 | $ 747.90 |
| 1,000+ | $ 1.4648 | $ 1464.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SDIP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz | |
| Pd - Power Dissipation | 1.5W | |
| Voltage - Supply | 8.5V~23.5V | |
| Voltage - Breakdown | 800V | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is an offline converter with an 800 V rugged power section, a PWM control, two levels of overcurrent protection, overvoltage and overload protection, hysteretic thermal protection, soft-start, and safe auto-restart after the removal of any fault condition. Burst mode operation and very low device consumption help to meet the standby energy saving regulations. Advance frequency jittering reduces EMI filter costs. Brownout function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage startup circuit is embedded in the device.
Features
- 800 V avalanche-rugged power MOSFET allowing ultra wide range input Vac to be achieved
- PWM operation with adjustable limiting current
- 30 mW standby power at 265 Vac
- Operating frequency: 60 kHz (L type), 115 kHz (H type)
- Frequency jittering for low EMC
- Output overvoltage protection
- High primary current protection (2nd OCP)
- Input undervoltage setting (brownout)
- Onboard soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Applications
- SMPS for set-top boxes, DVD players and recorders, white goods
- Auxiliary power supply for consumer and home equipment
- ATX auxiliary power supply
- Low / medium power AC-DC adapters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



