LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD1085D2T-R product image
  • LD1085D2T-R thumbnail 1
  • LD1085D2T-R thumbnail 2
  • LD1085D2T-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD1085D2T-RRoHS

Manufacturer
MPN
LD1085D2T-R
LCSC Part #
C2970039
Packaging
D2PAK
Customer #
Key Attributes
3-terminal low-dropout adjustable and fixed positive voltage regulator
Datasheetpdf iconST LD1085D2T-R
In-Stock: 713
713 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2896$ 1.29
10+$ 1.076$ 10.76
30+$ 0.957$ 28.71
100+$ 0.7598$ 75.98
500+$ 0.6994$ 349.70
1,000+$ 0.6734$ 673.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingD2PAK
Output Voltage1.25V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Output Current3A
Operating Voltage30V
Output TypeAdjustable
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LD1085 is a low drop voltage regulator able to provide up to 3 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1085 is pin-to-pin compatible with the older 3-terminal adjustable regulators, but offers better performance in terms of drop and output tolerance.

Features

AI Translation
  • Typical dropout 1.3 V (at 3 A)
  • Three terminal adjustable or fixed output
  • voltage 1.8 V, 2.5 V, 3.3 V, 5 V
  • Guaranteed output current up to 3 A
  • Output tolerance ± 1% at 25 °C and ± 2% in full temperature range
  • Internal power and thermal limit
  • Wide operating temperature range -40 °C to 125 °C
  • Package available: TO-220, TO-220FP, D²PAK, D²PAK/A
  • Pinout compatibility with standard adjustable VREG