LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SM6T6V8AY product image
  • SM6T6V8AY thumbnail 1
  • SM6T6V8AY thumbnail 2
  • SM6T6V8AY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SM6T6V8AYRoHS

Manufacturer
MPN
SM6T6V8AY
LCSC Part #
C2970030
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 5.8VWM 13.4VC SMB(DO-214AA)
Datasheetpdf iconST SM6T6V8AY
In-Stock: 125
125 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2533$ 1.27
50+$ 0.2495$ 12.48
150+$ 0.2469$ 37.04
500+$ 0.2443$ 122.15
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMB(DO-214AA)
Clamping Voltage13.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)298A@8/20us
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown6.45V
typeTVS
Reverse Leakage Current (Ir)50uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5.8V

Introduction

AI Translation

The SM6TY series are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Features

AI Translation
  • AEC-Q101 qualified
  • Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
  • Stand-off voltage range from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max.: up to 515 W (10/1000 μs)
  • Lead finishing: matte tin plating
  • UL94, V0
  • J-STD-020 MSL level 1
  • J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026 solderable, matte tin plated leads
  • JESD-201 class 2 whisker test
  • IPC7531 footprint
  • JEDEC registered package outline
  • IEC 61000-4-4 level 4: 4 kV
  • ISO10605, IEC 61000-4-2, C = 150 pF - R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)
  • ISO 10605 - C = 330 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)
  • ISO7637-2 (Not applicable to parts with stand-off voltage lower than battery voltage) Pulse1: VS = -150 V Pulse 2a: VS = +112 V Pulse 3a: VS = -220 V Pulse 3b: VS = +150 V