LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ST L78S24CV

Produttore
Cod. Prod.
L78S24CV
Cod. LCSC
C2970016
Imballo
TO-220
Numero Cliente
Attr. chiave
Positive Voltage Regulator
Scheda TecnicaST L78S24CV
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreST
ImballoTO-220
Output Voltage24V
Number of Outputs1
Operating Temperature0℃~+150℃@(Tj)
Supply Current (Iq)8mA
Output ConfigurationPositive
Operating Voltage27V
Output Current2A
FeaturesThermal shutdown;Short Circuit Protection
Output TypeFixed

Descrizione

Traduzione AI

The L78S series of three-terminal positive regulators is available in TO-220 package and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 2 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Caratteristiche

Traduzione AI
  • TO-220
  • Output current up to 2 A
  • Output voltages of 5; 7.5; 9; 10; 12; 15; 18; 24 V
  • Thermal protection
  • Short circuit protection
  • Output transition SOA protection