LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STPS30H100DJF-TR product image
  • STPS30H100DJF-TR thumbnail 1
  • STPS30H100DJF-TR thumbnail 2
  • STPS30H100DJF-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STPS30H100DJF-TRRoHS

Manufacturer
MPN
STPS30H100DJF-TR
LCSC Part #
C2969851
Packaging
PowerFLAT5x6-8
Customer #
Key Attributes
DIODE SCHOTTKY 100V
Datasheetpdf iconST STPS30H100DJF-TR
In-Stock: 746
746 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0016$ 1.00
10+$ 0.8207$ 8.21
30+$ 0.7221$ 21.66
100+$ 0.6107$ 61.07
500+$ 0.5606$ 280.30
1,000+$ 0.538$ 538.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingPowerFLAT5x6-8
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)840mV@30A
Reverse Leakage Current (Ir)6uA@100V
Non-Repetitive Peak Forward Surge Current250A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This Schottky rectifier is ideally suited for switch mode power supply and high frequency DC to DC converters. Packaged in PowerFLAT 5x6, it is optimized for use in low voltage high frequency inverters, free-wheeling and polarity protection applications. Its low profile was especially designed to be used in applications with space-saving constraints.

Features

AI Translation
  • Low forward voltage drop
  • Very low conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low thermal resistance
  • Avalanche rated
  • High integration
  • Thin package: 1 mm
  • ECOPACK2 compliant

Applications

AI Translation
  • Switching diode
  • SMPS
  • DC/DC converter
  • Telecom power