ST STP16CP05XTTR
| Manufacturer | |
| Mfr. Part # | STP16CP05XTTR |
| LCSC Part # | C2969824 |
| Package | TSSOP-24-EP |
| Customer # | |
| Key Attributes | 16-bit constant current LED sink driver |
| Description | 20V 30MHz 16 100mA 3V~5.5V TSSOP-24-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ST | |
| Package | TSSOP-24-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
49 
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2849 | $ 2.28 |
10+ | $ 1.9842 | $ 19.84 |
30+ | $ 1.797 | $ 53.91 |
100+ | $ 1.5438 | $ 154.38 |
500+ | $ 1.4578 | $ 728.90 |
1,000+ | $ 1.4195 | $ 1419.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$