LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LDK130M33R product image
  • LDK130M33R thumbnail 1
  • LDK130M33R thumbnail 2
  • LDK130M33R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LDK130M33RRoHS

Manufacturer
MPN
LDK130M33R
LCSC Part #
C2969807
Packaging
SOT-23-5L
Customer #
Key Attributes
300 mA Low Dropout Regulator with Ultra-Low Noise and Low Quiescent Current
Datasheetpdf iconST LDK130M33R
In-Stock: 23,670
23,670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1024$ 0.51
50+$ 0.0904$ 4.52
150+$ 0.0843$ 12.65
500+$ 0.0798$ 39.90
3,000+$ 0.0684$ 205.20
6,000+$ 0.0666$ 399.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5L
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)30uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Noise bypass terminal;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LDK130 low drop voltage regulator provides 300 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The device also includes short-circuit constant current limiting and thermal protection.

Features

AI Translation
  • AEC-Q100 qualified (automotive grade 1, SOT23-5L package)
  • Input voltage from 1.9 to 5.5 V
  • Very low-dropout voltage (100 mV typ. at 100 mA load)
  • Low quiescent current (typ. 30 μA, 1 μA in OFF mode)
  • Very low noise
  • Output voltage tolerance: ±2.0% at 25℃
  • 300 mA guaranteed output current
  • Wide range of fixed output voltages available on request: from 0.8 V to 3.5 V with 100 mV step
  • Adjustable version: from 0.8 V to VIN - Vdrop
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT = 1 μF
  • Internal current and thermal limit
  • Available in SOT23-5L, SOT323-5L and DFN6 1.2x1.3 packages
  • Temperature range: -40℃ to 125℃

Applications

AI Translation
  • Mobile phones
  • Portable consumer and industrial devices
  • Cordless phones and similar battery-powered systems
  • Automotive P.O.L. A.D.A.S.