ST STM32L451CCU6
| Manufacturer | |
| Mfr. Part # | STM32L451CCU6 |
| LCSC Part # | C2969793 |
| Package | UFQFN-48 |
| Customer # | |
| Key Attributes | Ultra-low power 80 MHz Arm Cortex-M4 MCU with FPU, featuring 256-KB Flash memory and DFSDM |
| Description | ARM Cortex-M4 32 Bit 80MHz 38 UFQFN-48 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFQFN-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1560 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.0057 | $ 7.01 |
10+ | $ 6.8419 | $ 68.42 |
30+ | $ 6.7316 | $ 201.95 |
100+ | $ 6.6214 | $ 662.14 |
Standard Packaging 1560/Full
Tray | ||
Better price for more quantity?
$