ST STM32F103ZFT6
| Manufacturer | |
| Mfr. Part # | STM32F103ZFT6 |
| LCSC Part # | C2969780 |
| Package | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | Mainstream enhanced ARM Cortex-M3 MCU, featuring 768 KB Flash, 72 MHz CPU, motor control, USB, and CAN. |
| Description | ARM Cortex-M3 32 Bit 72MHz 112 LQFP-144(20x20) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-144(20x20) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.7271 | $ 18.73 |
10+ | $ 17.8531 | $ 178.53 |
60+ | $ 16.3386 | $ 980.32 |
120+ | $ 15.0176 | $ 1802.11 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$