LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST VIPER267KDTR product image
  • VIPER267KDTR thumbnail 1
  • VIPER267KDTR thumbnail 2
  • VIPER267KDTR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST VIPER267KDTRRoHS

Manufacturer
MPN
VIPER267KDTR
LCSC Part #
C2969774
Packaging
SOIC-16
Customer #
Key Attributes
1050 V high voltage converter for ultra-wide input
Datasheetpdf iconST VIPER267KDTR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerST
PackagingSOIC-16
Operating Temperature-40℃~+150℃
Output Current700mA
Frequency - Switching60kHz
Pd - Power Dissipation1.05W
Voltage - Supply11.5V~23.5V
Voltage - Breakdown1.05kV
FeaturesHigh voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Audio noise elimination;Soft-start;Over Current Protection;Short Circuit Protection;Overtemperature protection (OTP)
TopologyBuck;Boost;Buck-Boost;Flyback
Output Voltage-
Duty Cycle(Max)80%
Working ModePWM Modulation
Feedback SystemPrimary-side feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The device is a high voltage converter smartly integrating a 1050 V avalanche-rugged power section, with a PWM current mode control. The 1050 V-BV power MOSFET allows to extend input voltage range, and reduce the size of the DRAIN snubber circuit. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in burst mode under light load. The integrated HV startup, sense-FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components. The VIPer26K supports the most common SMPS topologies such as: isolated flyback with optocoupler, primary-side regulation, non-isolated flyback with resistive feedback, buck, and buck boost.

Features

AI Translation
  • 1050 V avalanche-rugged power MOSFET allowing ultra-wide VAC input range to be covered
  • Embedded HV startup and sense-FET
  • Current mode PWM controller
  • Drain current limit protection:
    • -500 mA (VIPER265K)
    • -700 mA (VIPER267K)
  • Jittered switching frequency reduces the EMI filter cost: 60 kHz ± 4 kHz
  • Standby power <30 mW at 230 VAC
  • Embedded E/A with 3.3 V reference
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown
  • Built-in soft-start for improved system reliability

Applications

AI Translation
  • SMPS for energy metering
  • Auxiliary power supplies for 3-phase input industrial systems
  • LED lighting
  • Air conditioning
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1114$ 2.11
10+$ 1.7467$ 17.47
30+$ 1.5169$ 45.51
100+$ 1.2825$ 128.25
500+$ 1.1768$ 588.40
1,000+$ 1.1308$ 1130.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$