ST STM32L496RET6
| Manufacturer | |
| MPN | STM32L496RET6 |
| LCSC Part # | C2969768 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Ultra-low power Arm Cortex-M4 32-bit MCU + FPU, 100 DMIPS, up to 1 MB Flash, 320 KB SRAM, USB OTG FS, audio, external SMPS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 52 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low-power with FlexPowerControl
- 1.71V to 3.6V power supply
- -40°C to 85/125°C temperature range
- 320 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
- 25 nA Shutdown mode (5 wakeup pins)
- 108 nA Standby mode (5 wakeup pins)
- 426 nA Standby mode with RTC
- 2.57 μA Stop 2 mode, 2.86 μA Stop 2 with RTC
- 91 μA/MHz run mode (LDO mode)
- 37 μA/MHz run mode (at 3.3V SMPS mode)
- Batch acquisition mode (BAM)
- 5 μs wakeup from Stop mode
- Brown out reset (BOR) in all modes except shutdown
- Interconnect matrix
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait-state execution from flash memory, frequency up to 80 MHz, MPU, 100 DMIPS and DSP instructions
- Performance benchmark: 1.25 DMIPS/MHz (Drystone 2.1); 273.55 Coremark (3.42 Coremark/MHz at 80 MHz)
- Energy benchmark: 279 ULPMark CP score; 80.2 ULPMark PP score
- 16 timers: 2x 16-bit advanced motor-control, 2x 32-bit and 5x 16-bit general purpose, 2x 16-bit basic, 2x low-power 16-bit timers (available in Stop mode), 2x watchdogs, SysTick timer
- RTC with HW calendar, alarms and calibration
- Up to 136 fast I/Os, most 5 V-tolerant, up to 14 I/Os with independent supply down to 1.08V
- Dedicated Chrom-ART Accelerator for enhanced graphic content creation (DMA2D)
- 8- to 14-bit camera interface up to 32 MHz (black & white) or 10 MHz (color)
- Memories: Up to 1 MB flash, 2 banks read-while-write, proprietary code readout protection; 320 KB of SRAM including 64 KB with hardware parity check; External memory interface for static memories supporting SRAM, PSRAM, NOR and NAND memories; Dual-flash Quad SPI memory interface
- Clock sources: 4 to 48 MHz crystal oscillator; 32 kHz crystal oscillator for RTC (LSE); Internal 16 MHz factory-trimmed RC (±1%); Internal low-power 32 kHz RC (±5%); Internal multispeed 100 kHz to 48 MHz oscillator, auto-trimmed by LSE (better than ±0.25% accuracy); Internal 48 MHz with clock recovery; 3 PLLs for system clock, USB, audio, ADC
- LCD 8x40 or 4x44 with step-up converter
- Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
In-Stock: 198
198 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9914 | $ 5.99 |
| 10+ | $ 5.1691 | $ 51.69 |
| 30+ | $ 4.4968 | $ 134.90 |
| 100+ | $ 4.0034 | $ 400.34 |
| 500+ | $ 3.7745 | $ 1887.25 |
| 1,000+ | $ 3.6729 | $ 3672.90 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 52 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low-power with FlexPowerControl
- 1.71V to 3.6V power supply
- -40°C to 85/125°C temperature range
- 320 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
- 25 nA Shutdown mode (5 wakeup pins)
- 108 nA Standby mode (5 wakeup pins)
- 426 nA Standby mode with RTC
- 2.57 μA Stop 2 mode, 2.86 μA Stop 2 with RTC
- 91 μA/MHz run mode (LDO mode)
- 37 μA/MHz run mode (at 3.3V SMPS mode)
- Batch acquisition mode (BAM)
- 5 μs wakeup from Stop mode
- Brown out reset (BOR) in all modes except shutdown
- Interconnect matrix
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait-state execution from flash memory, frequency up to 80 MHz, MPU, 100 DMIPS and DSP instructions
- Performance benchmark: 1.25 DMIPS/MHz (Drystone 2.1); 273.55 Coremark (3.42 Coremark/MHz at 80 MHz)
- Energy benchmark: 279 ULPMark CP score; 80.2 ULPMark PP score
- 16 timers: 2x 16-bit advanced motor-control, 2x 32-bit and 5x 16-bit general purpose, 2x 16-bit basic, 2x low-power 16-bit timers (available in Stop mode), 2x watchdogs, SysTick timer
- RTC with HW calendar, alarms and calibration
- Up to 136 fast I/Os, most 5 V-tolerant, up to 14 I/Os with independent supply down to 1.08V
- Dedicated Chrom-ART Accelerator for enhanced graphic content creation (DMA2D)
- 8- to 14-bit camera interface up to 32 MHz (black & white) or 10 MHz (color)
- Memories: Up to 1 MB flash, 2 banks read-while-write, proprietary code readout protection; 320 KB of SRAM including 64 KB with hardware parity check; External memory interface for static memories supporting SRAM, PSRAM, NOR and NAND memories; Dual-flash Quad SPI memory interface
- Clock sources: 4 to 48 MHz crystal oscillator; 32 kHz crystal oscillator for RTC (LSE); Internal 16 MHz factory-trimmed RC (±1%); Internal low-power 32 kHz RC (±5%); Internal multispeed 100 kHz to 48 MHz oscillator, auto-trimmed by LSE (better than ±0.25% accuracy); Internal 48 MHz with clock recovery; 3 PLLs for system clock, USB, audio, ADC
- LCD 8x40 or 4x44 with step-up converter
- Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



