LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F103VET6TR product image
  • STM32F103VET6TR thumbnail 1
  • STM32F103VET6TR thumbnail 2
  • STM32F103VET6TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F103VET6TRRoHS

Manufacturer
MPN
STM32F103VET6TR
LCSC Part #
C2969762
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
High-density performance line Arm-based 32-bit MCU with Flash, USB, CAN, timers, ADCs, communication interfaces
Datasheetpdf iconST STM32F103VET6TR
In-Stock: 81
81 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0354$ 5.04
10+$ 4.1999$ 42.00
30+$ 3.7944$ 113.83
100+$ 3.3841$ 338.41
500+$ 3.1935$ 1596.75
1,000+$ 3.1088$ 3108.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~3.6V
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in
Number of I/O80

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

High-density performance line Arm-based 32-bit MCU with 256 to 512KB Flash, USB, CAN, 11 timers, 3 ADCs, 13 communication interfaces

Features

AI Translation
  • Core: Arm 32-bit Cortex-M3 CPU
  • 72 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
  • Single-cycle multiplication and hardware division
  • 256 to 512 Kbytes of Flash memory up to 64 Kbytes of SRAM
  • Flexible static memory controller with 4 Chip Select. Supports Compact Flash, SRAM, PSRAM, NOR and NAND memories
  • LCD parallel interface, 8080/6800 modes
  • 2.0 to 3.6V application supply and I/Os
  • POR, PDR, and programmable voltage detector (PVD)
  • 4-to-16 MHz crystal oscillator
  • Internal 8 MHz factory-trimmed RC
  • Internal 40 kHz RC with calibration
  • 32 kHz oscillator for RTC with calibration
  • Sleep, Stop and Standby modes
  • V BAT supply for RTC and backup registers
  • Up to four 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
  • 2×16-bit motor control PWM timers with deadtime generation and emergency stop
  • 2×watchdog timers (Independent and Window)
  • SysTick timer: a 24-bit downcounter
  • 2×16-bit basic timers to drive the DAC
  • Up to 2×I²C interfaces (SMBus/PMBus)
  • Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
  • Up to 3 SPIs (18 Mbit/s), 2 with I²S interface multiplexed
  • CAN interface (2.0B Active)
  • USB 2.0 full speed interface
  • SDIO interface
  • CRC calculation unit, 96-bit unique ID
  • 2×12-bit D/A converters