LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST USBLC6-2SC6Y product image
  • USBLC6-2SC6Y thumbnail 1
  • USBLC6-2SC6Y thumbnail 2
  • USBLC6-2SC6Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST USBLC6-2SC6YRoHS

Manufacturer
MPN
USBLC6-2SC6Y
LCSC Part #
C2969755
Packaging
SOT-23-6L
Customer #
Key Attributes
ESD DIODE 17VC SOT-23-6L
Datasheetpdf iconST USBLC6-2SC6Y
In-Stock: 4,785
4,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.285$ 1.43
50+$ 0.2259$ 11.30
150+$ 0.2006$ 30.09
500+$ 0.169$ 84.50
3,000+$ 0.155$ 465.00
6,000+$ 0.1465$ 879.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSOT-23-6L
Clamping Voltage12V
Operating Temperature-40℃~+150℃
Number of Channels2
Voltage - Breakdown6V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)10nA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The USBLC6-2SC6Y is a monolithic device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes.

Features

AI Translation
  • 2 data lines protected
  • Protects VBUS
  • Very low capacitance: 2.5 pF
  • Very low leakage current: 10 nA
  • SOT23-6L package
  • RoHS compliant
  • AEC-Q101 qualified

Applications

AI Translation
  • USB 2.0 ports up to 480 Mb/s (high speed)
  • Compatible with USB 1.1 low and full speed
  • High-speed datalines in smart junction boxes
  • Ethernet port: 10/100 Mb/s
  • Video line protection