Infineon IR2110STRPBF
| Manufacturer | |
| Mfr. Part # | IR2110STRPBF |
| LCSC Part # | C2968 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | HIGH AND LOW SIDE DRIVER |
| Description | 2A 10V~20V SOIC-16-300mil Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
6,605 
6,605
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9527 | $ 0.95 |
10+ | $ 0.8082 | $ 8.08 |
30+ | $ 0.705 | $ 21.15 |
100+ | $ 0.6208 | $ 62.08 |
500+ | $ 0.5954 | $ 297.70 |
1,000+ | $ 0.578 | $ 578.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$