OMRON G9KB-1A-E DC12
| Manufacturer | |
| Mfr. Part # | G9KB-1A-E DC12 |
| LCSC Part # | C29676917 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 100A 24V |
| Description | 100A 800V@DC 24V 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 69.2131 | $ 69.21 |
24+ | $ 65.5084 | $ 1572.20 |
Standard Packaging 12/Full
Tray | ||
Better price for more quantity?
$