TOSHIBA 2SC5198-O(S1,E,S)
| Manufacturer | |
| MPN | 2SC5198-O(S1,E,S) |
| LCSC Part # | C296660 |
| Packaging | TO-3P-3 |
| Customer # | |
| Key Attributes | 140V 55 10A 1 NPN NPN TO-3P-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P-3 | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 55 | |
| Pd - Power Dissipation | 100W | |
| Current - Collector(Ic) | 10A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P-3 | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 55 | |
| Pd - Power Dissipation | 100W | |
| Current - Collector(Ic) | 10A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2V |
Report an ErrorShow similar products (0) >
In-Stock: 356
356 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0869 | $ 1.09 |
| 10+ | $ 0.9131 | $ 9.13 |
| 25+ | $ 0.7587 | $ 18.97 |
| 100+ | $ 0.6726 | $ 67.26 |
| 500+ | $ 0.6223 | $ 311.15 |
| 1,000+ | $ 0.5947 | $ 594.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P-3 | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 55 | |
| Pd - Power Dissipation | 100W | |
| Current - Collector(Ic) | 10A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P-3 | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 55 | |
| Pd - Power Dissipation | 100W | |
| Current - Collector(Ic) | 10A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 2V |
Report an ErrorShow similar products (0) >
C296660 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



