LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor MBR0540W B4 product image
  • MBR0540W B4 thumbnail 1
  • MBR0540W B4 thumbnail 2
  • MBR0540W B4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor MBR0540W B4RoHS

Manufacturer
SlkorAsian Brands
MPN
MBR0540W B4
LCSC Part #
C2965566
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123
Datasheetpdf iconSlkor MBR0540W B4
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0207$ 0.41
200+$ 0.0162$ 3.24
600+$ 0.0136$ 8.16
3,000+$ 0.0121$ 36.30
9,000+$ 0.0108$ 97.20
21,000+$ 0.0101$ 212.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSlkor
PackagingSOD-123
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)620mV@1A
Reverse Leakage Current (Ir)20uA@40V
Non-Repetitive Peak Forward Surge Current25A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece