Slkor BAS16X
| Manufacturer | SlkorAsian Brands |
| MPN | BAS16X |
| LCSC Part # | C2965561 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE STANDARD 85V 155mA SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-523 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 85V | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 155mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small package
- High-speed switching
Applications
AI Translation
High-speed switching applications
In-Stock: 950
950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0133 | $ 0.67 |
| 500+ | $ 0.0104 | $ 5.20 |
| 3,000+ | $ 0.0079 | $ 23.70 |
| 6,000+ | $ 0.0069 | $ 41.40 |
| 24,000+ | $ 0.0061 | $ 146.40 |
| 51,000+ | $ 0.0056 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-523 | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 85V | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 155mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small package
- High-speed switching
Applications
AI Translation
High-speed switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



