Slkor BSN20
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | BSN20 |
| LCSC Part # | C2965526 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 300mA SOT-23 |
| Description | N-Channel 50V 300mA 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,800
11,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0189 $ 0.0180 | $ 0.90 |
500+ | $ 0.015 $ 0.0143 | $ 7.15 |
3,000+ | $ 0.0122 $ 0.0116 | $ 34.80 |
6,000+ | $ 0.0109 $ 0.0104 | $ 62.40 |
24,000+ | $ 0.0098 $ 0.0094 | $ 225.60 |
51,000+ | $ 0.0092 $ 0.0088 | $ 448.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$