ST TSM1014AIDT
| Manufacturer | |
| MPN | TSM1014AIDT |
| LCSC Part # | C2965482 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1.25V ±0.5% 4.5V~28V 2.5mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Output Voltage | 1.25V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 4.5V~28V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Output Current | 2.5mA | |
| Features | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+105℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSM1014 is a highly integrated solution for SMPS applications requiring CV (constant voltage) and CC (constant current) mode. The TSM1014 device integrates one voltage reference and two operational amplifiers. The voltage reference combined with one operational amplifier makes it an ideal voltage controller. The other operational amplifier, combined with few external resistors and the voltage reference, can be used as a current limiter.
Features
- Constant voltage and constant current control
- Low consumption
- Low voltage operation
- Low external component count
- Current sink output stage
- Easy compensation
- High ac mains voltage rejection
- 2 kV ESD protection (HBM)
Applications
- Adapters
- Battery chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8252 | $ 0.83 |
| 10+ | $ 0.6706 | $ 6.71 |
| 30+ | $ 0.5925 | $ 17.78 |
| 100+ | $ 0.5144 | $ 51.44 |
| 500+ | $ 0.4688 | $ 234.40 |
| 1,000+ | $ 0.4444 | $ 444.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Output Voltage | 1.25V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 4.5V~28V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Output Current | 2.5mA | |
| Features | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+105℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSM1014 is a highly integrated solution for SMPS applications requiring CV (constant voltage) and CC (constant current) mode. The TSM1014 device integrates one voltage reference and two operational amplifiers. The voltage reference combined with one operational amplifier makes it an ideal voltage controller. The other operational amplifier, combined with few external resistors and the voltage reference, can be used as a current limiter.
Features
- Constant voltage and constant current control
- Low consumption
- Low voltage operation
- Low external component count
- Current sink output stage
- Easy compensation
- High ac mains voltage rejection
- 2 kV ESD protection (HBM)
Applications
- Adapters
- Battery chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



