ST B-L4S5I-IOT01A
| Produttore | |
| Cod. Prod. | B-L4S5I-IOT01A |
| Cod. LCSC | C2965446 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | RF, RFID, Wireless Evaluation Boards RoHS |
| Scheda Tecnica | ST B-L4S5I-IOT01A |
| Conformità RoHS | 3 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Produttore | ST | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Produttore | ST |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The B-L4S5I-IOT01A IoT node development kit enables users to develop applications with direct cloud server connectivity. The kit supports diverse application scenarios through low-power communication, multi-channel sensing, and the STM32L4+ series features based on the Arm® Cortex®-M4 core. Compatible with ARDUINO® Uno V3 and Pmod™ interfaces, it offers unlimited expansion with a wide range of dedicated add-on boards.
Caratteristiche
- Ultra-low-power STM32L4+ series STM32L4S5VIT6 MCU, Arm® Cortex®-M4 core, 2MB Flash, 640KB RAM, LQFP100 package
- 64-Mbit Quad-SPI Flash
- Bluetooth® 4.1 module (SPBTLE-RF)
- 802.11 b/g/n-compliant Wi-Fi® module (ISM43362-M3G-L44)
- ST25DV04K-based dynamic NFC tag with printed NFC antenna
- 2 digital omnidirectional microphones (MP34DT01)
- Capacitive digital humidity and temperature sensor (HTS221)
- High-performance 3-axis magnetometer (LIS3MDL)
- 3D accelerometer and 3D gyroscope (LSM6DSL)
- 260–1260 hPa digital output barometer (LPS22HB)
- Time-of-Flight and gesture detection sensor (VL53L0X)
- High-security solution (STSAFE-A110)
- 2 push-buttons (user and reset)
- USB OTG FS with Micro-AB connector
- ARDUINO® Uno V3 expansion connector
- Pmod™ expansion connector
- Flexible power supply options: ST-LINK, USB VBUS, or external supply
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability (mass storage, virtual COM port, debug port)
- Free software libraries and examples in STM32Cube MCU package
- Multi-IDE support: IAR™, Keil®, and STM32CubeIDE
Applicazioni
- Developing applications with direct cloud server connectivity
- Scenarios leveraging low-power communication, multi-channel sensing, and STM32L4+ features
- Applications extending with dedicated add-on boards via ARDUINO® Uno V3 and Pmod™ interfaces
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Produttore | ST | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Produttore | ST |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The B-L4S5I-IOT01A IoT node development kit enables users to develop applications with direct cloud server connectivity. The kit supports diverse application scenarios through low-power communication, multi-channel sensing, and the STM32L4+ series features based on the Arm® Cortex®-M4 core. Compatible with ARDUINO® Uno V3 and Pmod™ interfaces, it offers unlimited expansion with a wide range of dedicated add-on boards.
Caratteristiche
- Ultra-low-power STM32L4+ series STM32L4S5VIT6 MCU, Arm® Cortex®-M4 core, 2MB Flash, 640KB RAM, LQFP100 package
- 64-Mbit Quad-SPI Flash
- Bluetooth® 4.1 module (SPBTLE-RF)
- 802.11 b/g/n-compliant Wi-Fi® module (ISM43362-M3G-L44)
- ST25DV04K-based dynamic NFC tag with printed NFC antenna
- 2 digital omnidirectional microphones (MP34DT01)
- Capacitive digital humidity and temperature sensor (HTS221)
- High-performance 3-axis magnetometer (LIS3MDL)
- 3D accelerometer and 3D gyroscope (LSM6DSL)
- 260–1260 hPa digital output barometer (LPS22HB)
- Time-of-Flight and gesture detection sensor (VL53L0X)
- High-security solution (STSAFE-A110)
- 2 push-buttons (user and reset)
- USB OTG FS with Micro-AB connector
- ARDUINO® Uno V3 expansion connector
- Pmod™ expansion connector
- Flexible power supply options: ST-LINK, USB VBUS, or external supply
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability (mass storage, virtual COM port, debug port)
- Free software libraries and examples in STM32Cube MCU package
- Multi-IDE support: IAR™, Keil®, and STM32CubeIDE
Applicazioni
- Developing applications with direct cloud server connectivity
- Scenarios leveraging low-power communication, multi-channel sensing, and STM32L4+ features
- Applications extending with dedicated add-on boards via ARDUINO® Uno V3 and Pmod™ interfaces
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

