ST STPS3170AF
| Manufacturer | |
| MPN | STPS3170AF |
| LCSC Part # | C2965442 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 170V SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 170V | |
| Voltage - Forward(Vf@If) | 820mV@3A | |
| Reverse Leakage Current (Ir) | 4uA@170V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STPS3170 is a 170 V Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in SMA Flat, SMA Flat Notch and SMB Flat, the STPS3170 is ideal for use in low voltage, high frequency inverters, freewheeling and polarity protection. Also ideal for all LED lighting applications where efficiency and space constraint are required.
Features
- Negligible switching losses
- High junction temperature capability
- Very small conduction losses
- Low leakage current
- Avalanche rated
- ECOPACK2 component
Applications
- Switching diode
- SMPS
- DC/DC converter
- Telecom power
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4297 | $ 0.43 |
| 10+ | $ 0.3435 | $ 3.44 |
| 30+ | $ 0.306 | $ 9.18 |
| 100+ | $ 0.2605 | $ 26.05 |
| 500+ | $ 0.2295 | $ 114.75 |
| 1,000+ | $ 0.2165 | $ 216.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 170V | |
| Voltage - Forward(Vf@If) | 820mV@3A | |
| Reverse Leakage Current (Ir) | 4uA@170V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STPS3170 is a 170 V Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in SMA Flat, SMA Flat Notch and SMB Flat, the STPS3170 is ideal for use in low voltage, high frequency inverters, freewheeling and polarity protection. Also ideal for all LED lighting applications where efficiency and space constraint are required.
Features
- Negligible switching losses
- High junction temperature capability
- Very small conduction losses
- Low leakage current
- Avalanche rated
- ECOPACK2 component
Applications
- Switching diode
- SMPS
- DC/DC converter
- Telecom power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

