ST BU941ZT
| Manufacturer | |
| Mfr. Part # | BU941ZT |
| LCSC Part # | C2965428 |
| Package | TO-220-3 |
| Customer # | |
| Description | 300 NPN 150W 15A 350V TO-220-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
24
24
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5932 | $ 2.59 |
10+ | $ 2.5283 | $ 25.28 |
30+ | $ 2.4839 | $ 74.52 |
100+ | $ 2.4396 | $ 243.96 |
Standard Packaging 50/Full
Reel | ||
Better price for more quantity?
$